Molex Heat Shrink Tubing, Clear 2.3mm Sleeve Dia. x 40mm Length, 106920 Series

Subtotal (1 bag of 1000 units)*

£134.52

(exc. VAT)

£161.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£134.52£0.135

*price indicative

RS Stock No.:
323-576
Mfr. Part No.:
1069200000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sleeve Diameter

2.3mm

Colour

Clear

Shrunk Diameter

2.3mm

Sleeve Length

40mm

Halogen Free

No

Series

106920

COO (Country of Origin):
TW
The Molex Optical Fibers Optical Splice Protection Sleeve for single fiber has an outer tube outer diameter of 2.30mm and a length of 40.00mm after shrinkage.

EU RoHS compliant
REACH SVHC compliant
Low-Halogen