Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Red 12.7 → 25.4mm Sleeve Dia. x 80m Length 2:1 Ratio,
- RS Stock No.:
- 270-539
- Mfr. Part No.:
- 0864107
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,144.25
(exc. VAT)
£1,373.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,144.25 |
*price indicative
- RS Stock No.:
- 270-539
- Mfr. Part No.:
- 0864107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 12.7 → 25.4mm | |
Colour | Red | |
Sleeve Type | Heat Shrink Tubing | |
Shrink Ratio | 2:1 | |
Sleeve Length | 80m | |
Halogen Free | Yes | |
Series | WMS-2 HF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7 → 25.4mm | ||
Colour Red | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 80m | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Shrink sleeve is designed to enhance the identification process for multiple applications, particularly within the railway industry. With its impressive flexibility and durable polyolefine material, the continuous Shrink sleeve allows users to create custom marker lengths tailored to their specific requirements.
Durable against external scratching and UV rays ensuring longevity
Designed specifically for use within the railway industry for dependable performance
Effective in providing captive and permanent identification for cylindrical objects
Enables flexibility in application across various wiring scenarios
Meets fire protection regulations for rail vehicles ensuring safety compliance
Designed specifically for use within the railway industry for dependable performance
Effective in providing captive and permanent identification for cylindrical objects
Enables flexibility in application across various wiring scenarios
Meets fire protection regulations for rail vehicles ensuring safety compliance