RS PRO Halogen Free Heat Shrink Tubing, Black 40mm Sleeve Dia. x 100cm Length 3:1 Ratio
- RS Stock No.:
- 137-407
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 1 metre)*
£8.12
(exc. VAT)
£9.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £8.12 |
| 10 - 24 | £7.47 |
| 25 + | £6.74 |
*price indicative
- RS Stock No.:
- 137-407
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 40mm | |
| Colour | Black | |
| Shrunk Diameter | 16mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 100cm | |
| Material | Polyolefin | |
| Operating Temperature Range | -55 °C→+125 °C | |
| Flame Retardant | No | |
| Halogen Free | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 40mm | ||
Colour Black | ||
Shrunk Diameter 16mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 100cm | ||
Material Polyolefin | ||
Operating Temperature Range -55 °C→+125 °C | ||
Flame Retardant No | ||
Halogen Free Yes | ||
- COO (Country of Origin):
- PL
RS PRO Heat Shrink Tubing
Introducing the range of RS PRO Heat Shrink Tubes, the ideal solution for exceptional durability and protection for a range of electrical components. The tubing is designed to be versatile enough to be used in a wide variety of applications, ranging from cable repairs to providing a tight seal for wires and connectors in challenging industrial and manufacturing environments.
Features and Benefits:
The range of RS PRO Heat Shrink Tubes are perfect for long-lasting protection and reliability by restoring insulation, providing an airtight seal and extending the life of electrical installations in a range of industrial and domestic environments
With a high shrink ratio and increased wall thickness, these heat shrinks deliver optimal electrical insulation that protects cables and wires, and safeguards them against wear and tear
Offering a high operating temperature range, these heat shrinks are ideal for challenging conditions with extreme temperature fluctuations, while the unobtrusive black colour provides excellent resistance to UV and other harsh outdoor conditions without impacting performance
Manufactured to comply with the highest safety and environmental standards, these halogen free heat shrink tubes are versatile and suitable for repairing cable coatings, bundling wires for cable management and sealing a wide range of electrical components in domestic, industrial and automotive environments
With a high shrink ratio and increased wall thickness, these heat shrinks deliver optimal electrical insulation that protects cables and wires, and safeguards them against wear and tear
Offering a high operating temperature range, these heat shrinks are ideal for challenging conditions with extreme temperature fluctuations, while the unobtrusive black colour provides excellent resistance to UV and other harsh outdoor conditions without impacting performance
Manufactured to comply with the highest safety and environmental standards, these halogen free heat shrink tubes are versatile and suitable for repairing cable coatings, bundling wires for cable management and sealing a wide range of electrical components in domestic, industrial and automotive environments
Applications:
Heat shrink tubing is widely used in electrical, automotive and industrial applications to provide a protective plastic tube or sleeve that shrinks when heated to offer protection and insulation for cables, wires and electrical components. Made from durable materials like PVC or polyolefin, these heat shrinks provide a secure and reliable seal against moisture, chemicals and environmental wear and tear, thanks to the tight conformance to the shape of the object or wire, ensuring a strong, insulating barrier. Available in a range of sizes, colours and shrink ratios, heat shrink tubing is ideal for organising wires and colour coding connections, but can also enhance electrical safety by preventing short circuits, offering mechanical support and reducing strain on cable joints that prevents fraying cables – they are versatile enough to use in a wide range of environments from DIY and professional settings, making them perfect for long lasting and reliable protection for cables, wires and electrical components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing 4:1 Ratio
- RS PRO Halogen Free Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio
- RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio
- RS PRO Halogen Free Heat Shrink Tubing, Black 30mm Sleeve Dia. x 100cm Length 3:1 Ratio
- RS PRO Halogen Free Heat Shrink Tubing, Black 35mm Sleeve Dia. x 100cm Length 3:1 Ratio
- RS PRO Halogen Free Heat Shrink Tubing, Black 12mm Sleeve Dia. x 100cm Length 3:1 Ratio
- RS PRO Halogen Free Heat Shrink Tubing, Black 75mm Sleeve Dia. x 100cm Length 3:1 Ratio
- HellermannTyton Halogen Free Heat Shrink Tubing MU47 Series
