- RS Stock No.:
- 817-9078
- Mfr. Part No.:
- F221L3/8 BK004
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 817-9078
- Mfr. Part No.:
- F221L3/8 BK004
- Brand:
- Alpha Wire
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FIT-221L 2:1 LSZH Black Heat-Shrink Tubing
FIT-221L is an environmentally friendly choice, no leads, no halogens no toxic fumes with low smoke generation.
2:1 Shrink Ratio
Low water absorption
Low outgassing
Low smoke, zero halogen polyolefin
Halogen free
Lead free
Antimony free
Tubing meets NASA's definition of low outgassing
Ideal for the medical profession, transportation, semiconductors
Low water absorption
Low outgassing
Low smoke, zero halogen polyolefin
Halogen free
Lead free
Antimony free
Tubing meets NASA's definition of low outgassing
Ideal for the medical profession, transportation, semiconductors
Standards
UL 224, UL VW-1, RoHS, CA Prop 65 compliant
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 9.5mm |
Colour | Black |
Shrunk Diameter | 5mm |
Sleeve Type | Heat Shrink |
Shrink Ratio | 2:1 |
Sleeve Length | 60.9m |
Material | LSZH Polyolefin |
Series | FIT-221L |