3M End Cap Black, Polyolefin Adhesive Lined
- RS Stock No.:
- 811-2687
- Mfr. Part No.:
- SKE15/40
- Brand:
- 3M
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.18
(exc. VAT)
£3.82
(inc. VAT)
- RS Stock No.:
- 811-2687
- Mfr. Part No.:
- SKE15/40
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Type | End Cap | |
Inside Diameter Secondary | 39.9mm | |
Adhesive Lined | Yes | |
Material | Polyolefin | |
Shrink Temperature | +121°C | |
Colour | Black | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +110°C | |
Shrunk Diameter Primary | 10.4mm | |
Shrunk Diameter Secondary | 15mm | |
Select all | ||
---|---|---|
Brand 3M | ||
Type End Cap | ||
Inside Diameter Secondary 39.9mm | ||
Adhesive Lined Yes | ||
Material Polyolefin | ||
Shrink Temperature +121°C | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
Shrunk Diameter Primary 10.4mm | ||
Shrunk Diameter Secondary 15mm | ||
- COO (Country of Origin):
- IN
Adhesive Lined End Caps
3M Adhesive Lined End Caps
From 3M, these heat shrinkable end caps are ideal for sealing cable ends. Quick and easy to apply, they provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress dont interfere with the integrity of the wiring.
From 3M, these heat shrinkable end caps are ideal for sealing cable ends. Quick and easy to apply, they provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress dont interfere with the integrity of the wiring.
Features and Benefits
• Heat shrink heavy duty end caps rapidly shrink
• The melted adhesive lining flows and covers the substrate
• A flexible bond is formed with a variety of rubbers, metals and plastics
• Adhesive solidifies once cool
• Permanent non-drying flexible water-resistant barrier
• Reflow occurs at temperatures above +80°C
• The melted adhesive lining flows and covers the substrate
• A flexible bond is formed with a variety of rubbers, metals and plastics
• Adhesive solidifies once cool
• Permanent non-drying flexible water-resistant barrier
• Reflow occurs at temperatures above +80°C
Applications
End caps are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.
• 811-2675 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
• 811-2684 is an adhesive lined End Cap for 7.9-10.9 mm OD cables
• 811-2681 is an adhesive lined End Cap for 25.4-50.0 mm cables
• 811-2690 is an adhesive lined End Cap for 30.0-60.0 mm cables
• 190-2062 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
• 811-2684 is an adhesive lined End Cap for 7.9-10.9 mm OD cables
• 811-2681 is an adhesive lined End Cap for 25.4-50.0 mm cables
• 811-2690 is an adhesive lined End Cap for 30.0-60.0 mm cables
• 190-2062 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
RoHS