Glenair Straight Black, Elastomer Adhesive Lined
- RS Stock No.:
- 742-2589
- Mfr. Part No.:
- 770-005S104R
- Brand:
- Glenair
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 742-2589
- Mfr. Part No.:
- 770-005S104R
- Brand:
- Glenair
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Glenair | |
Type | Straight | |
Adhesive Lined | Yes | |
Material | Elastomer | |
Colour | Black | |
Series | Series 77 | |
Select all | ||
---|---|---|
Brand Glenair | ||
Type Straight | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
Series Series 77 | ||