Glenair Straight Black, Polyolefin Adhesive Lined
- RS Stock No.:
- 742-2505
- Mfr. Part No.:
- 770-001S205R
- Brand:
- Glenair
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 742-2505
- Mfr. Part No.:
- 770-001S205R
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Glenair | |
Type | Straight | |
Adhesive Lined | Yes | |
Material | Polyolefin | |
Colour | Black | |
Series | Series 77 | |
Select all | ||
---|---|---|
Brand Glenair | ||
Type Straight | ||
Adhesive Lined Yes | ||
Material Polyolefin | ||
Colour Black | ||
Series Series 77 | ||
- COO (Country of Origin):
- GB
Glenair Heat Shrink Boots, Low Smoke Zero Halogen (LSZH), Type 2, Series 77
Glenair full nelson heatshrink boots (LSZH), series 77 type 2 for regulated environmental safety applications meet low smoke and toxicity requirements for transit, aircraft systems and shipboard. These LSZH semi rigid polyolefin heat shrink boots fit most standard heatshrink boot adaptors, including Glenair Series 31, 41 adapters and M85049 types. These Low smoke halogen free heatshrink boots have good resistance to oils, fuels and solvents and also provide strain relief and environmental protection to connector - cable junctions. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.
Features & Benefits
Low smoke and zero halogen
Meets US and EU toxicity requirements
Resistant to fuels, oils and many adhesives
Internal epoxy adhesive
Shrink temperature of 135°C
Provides strain relief
Meets US and EU toxicity requirements
Resistant to fuels, oils and many adhesives
Internal epoxy adhesive
Shrink temperature of 135°C
Provides strain relief
Product Application Information
This Series 77 lipless heat shrink cable boot is used to protect circular connectors in harsh environments. It fits most standard heat shrink boot adapters, including Glenair Series 31, 41 adapters and M85049 types.
Approvals
NAVSEA 5617649, VG95343 Part 29, BSG 198-5-DF, EN62329101, SAE AS5258 Type G
Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.