Penta End Cap Orange, Flexible Insulating Material, 5mm
- RS Stock No.:
- 268-0708
- Mfr. Part No.:
- TC43-N1
- Brand:
- Penta
Subtotal (1 pack of 10 units)*
£39.44
(exc. VAT)
£47.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 90 unit(s) shipping from 27 October 2025
- Plus 60 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.944 | £39.44 |
*price indicative
- RS Stock No.:
- 268-0708
- Mfr. Part No.:
- TC43-N1
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Type | End Cap | |
| Inside Diameter Primary | 5mm | |
| Inside Diameter Secondary | 9mm | |
| Adhesive Lined | No | |
| Material | Flexible Insulating Material | |
| Colour | Orange | |
Select all | ||
|---|---|---|
Brand Penta | ||
Type End Cap | ||
Inside Diameter Primary 5mm | ||
Inside Diameter Secondary 9mm | ||
Adhesive Lined No | ||
Material Flexible Insulating Material | ||
Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The LV insulating cap is used to insulate by covering the ends of conductors and terminals during a replacement operation or removal of equipment on indoor installations.
Length of 45 mm
For conductor ends
For conductor ends
