Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1860
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Airflow | 500L/min | |
| Wattage | 2kW | |
| Voltage Rating | 230V ac | |
| Maximum Operating Temperature | +600°C | |
| Weight | 850g | |
| Model Number | HAG2000 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Airflow 500L/min | ||
Wattage 2kW | ||
Voltage Rating 230V ac | ||
Maximum Operating Temperature +600°C | ||
Weight 850g | ||
Model Number HAG2000 | ||
