Jabra Black Hanging Hook
- RS Stock No.:
- 285-7885
- Distrelec Article No.:
- 302-26-303
- Mfr. Part No.:
- 14207-16
- Brand:
- Jabra
Price Each**
£9.36
(exc. VAT)
£11.23
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 + | £9.36 |
**price indicative
- RS Stock No.:
- 285-7885
- Distrelec Article No.:
- 302-26-303
- Mfr. Part No.:
- 14207-16
- Brand:
- Jabra
- COO (Country of Origin):
- CN
Related links
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package