uvex Grey Hygiene Kit Hygiene Kit for use with Earmuffs

Subtotal (1 kit)*

£10.29

(exc. VAT)

£12.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +£10.29

*price indicative

RS Stock No.:
858-048
Mfr. Part No.:
2592641
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Hygiene Kit

Sub Type

Hygiene Kit

For Use With

Earmuffs

Colour

Grey

COO (Country of Origin):
CN
The Uvex hygiene kit is an essential accessory designed for optimal ear protection in various environments. It includes cushioning elements essential for maintaining hygiene and comfort during use.

Includes two ear sealing cushions for enhanced comfort

Contains two absorber cushions to reduce sound transmission

Features three microphone covers to maintain hygiene

Two capsule foam cushions ensure a secure and snug fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy