uvex Black Bayonet Adapter Hearing Protection for use with Adapter

Image representative of range

Subtotal (1 pair)*

£15.22

(exc. VAT)

£18.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£15.22

*price indicative

RS Stock No.:
735-074
Mfr. Part No.:
2600235
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Sub Type

Hearing Protection

Product Type

Bayonet Adapter

For Use With

Adapter

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex Pheos adapter magnetic bayonet is designed for Uvex Pheos helmets, offering a secure attachment for ear defenders while still accommodating a visor. It is easily attached via the 30-mm helmet slot, providing a seamless integration that enhances the helmet's functionality for improved protection.

Adapts to Uvex Pheos helmets

Attaches via a 30 mm helmet slot

Enables the combination of ear defenders with a visor

Provides enhanced functionality and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy