- RS Stock No.:
- 137-1259
- Mfr. Part No.:
- 507086
- Brand:
- Sennheiser
29 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Added
Price Each
£91.08
(exc. VAT)
£109.30
(inc. VAT)
Units | Per unit |
1 + | £91.08 |
- RS Stock No.:
- 137-1259
- Mfr. Part No.:
- 507086
- Brand:
- Sennheiser
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sennheiser SC 75 USB MS Headset
The Sennheiser Culture Plus Mobile SC 75 USB MS is a double-sided, wired headset offering both USB and 3.5 mm connectivity. Connect to smartphones, tablets and your PC via the headset's 3.5 mm jack and a detachable USB cable
Certified for Skype for Business
Dual connectivity – offering both 3.5 mm jack and USB connectivity
Sennheiser Voice Clarity
Noisecancelling microphone
Unique contemporary design
Flexible headband with leatherette padding
2 in 1 ear pad styles
Optimised for communication and multimedia
Inline call control unit
Bendable boom arm
Sennheiser ActiveGard technology
Switchable Noise at Work limiter
Dual connectivity – offering both 3.5 mm jack and USB connectivity
Sennheiser Voice Clarity
Noisecancelling microphone
Unique contemporary design
Flexible headband with leatherette padding
2 in 1 ear pad styles
Optimised for communication and multimedia
Inline call control unit
Bendable boom arm
Sennheiser ActiveGard technology
Switchable Noise at Work limiter
Working in a busy office, you appreciate the voice clarity of the Shennheiser Culture Plus SC 75 USB MS headsets. With a noise-cancelling microphone and wideband sound, every word comes through crisp and clear for both caller and listener
Supplied with
Headset with 3.5 mm jack, foam ear pads and leatherette covers
Detachable USB cable with in-line call control
Carry pouch
Quick guide
Safety guide
Detachable USB cable with in-line call control
Carry pouch
Quick guide
Safety guide
Sennheiser Headset
Specifications
Attribute | Value |
---|---|
Headphone Type | On Ear Headset |
Wired/Wireless | Wired |
Connectivity | USB A, Jack Plug |
Colour | Black |
Model | SC 75 USB MS |
- RS Stock No.:
- 137-1259
- Mfr. Part No.:
- 507086
- Brand:
- Sennheiser