Sennheiser CX 3.00 3.5 mm Angled Plug Earphone Headphones, Cable Length 1.2m
- RS Stock No.:
- 886-5448
- Mfr. Part No.:
- CX 3.00
- Brand:
- Sennheiser
Subtotal (1 unit)*
£49.76
(exc. VAT)
£59.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £49.76 |
*price indicative
- RS Stock No.:
- 886-5448
- Mfr. Part No.:
- CX 3.00
- Brand:
- Sennheiser
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sennheiser | |
| Frequency Response | 17 → 21000 Hz | |
| Impedance | 18Ω | |
| Sound Pressure Level | 118dB | |
| Cable Connector | 3.5 mm Angled Plug | |
| Cable Length | 1.2m | |
| Connector Adapter Included | Yes | |
| Weight | 12g | |
| Maximum Frequency Response | 21000 Hz | |
| Minimum Frequency Response | 17 Hz | |
| Select all | ||
|---|---|---|
Brand Sennheiser | ||
Frequency Response 17 → 21000 Hz | ||
Impedance 18Ω | ||
Sound Pressure Level 118dB | ||
Cable Connector 3.5 mm Angled Plug | ||
Cable Length 1.2m | ||
Connector Adapter Included Yes | ||
Weight 12g | ||
Maximum Frequency Response 21000 Hz | ||
Minimum Frequency Response 17 Hz | ||
- COO (Country of Origin):
- CN
