Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-1063
- Mfr. Part No.:
- ATH-M50x
- Brand:
- Audio-Technica
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Audio-Technica | |
| Frequency Response | 15 → 28000 Hz | |
| Impedance | 38Ω | |
| Sound Pressure Level | 99dB | |
| Cable Connector | 3.5 mm Plug | |
| Cable Length | 3m | |
| Connector Adapter Included | Yes | |
| Weight | 284g | |
| Maximum Frequency Response | 28000 Hz | |
| Minimum Frequency Response | 15 Hz | |
| Select all | ||
|---|---|---|
Brand Audio-Technica | ||
Frequency Response 15 → 28000 Hz | ||
Impedance 38Ω | ||
Sound Pressure Level 99dB | ||
Cable Connector 3.5 mm Plug | ||
Cable Length 3m | ||
Connector Adapter Included Yes | ||
Weight 284g | ||
Maximum Frequency Response 28000 Hz | ||
Minimum Frequency Response 15 Hz | ||
- COO (Country of Origin):
- TW