LED Lites Professional LED Head Torch

Stock information currently inaccessible
RS Stock No.:
735-0832
Mfr. Part No.:
7041TB
Brand:
Led Lenser
Find similar products by selecting one or more attributes.
Select all

Brand

Led Lenser

LED-Lites Professional LED Head Lamp


LED-Lites Professional head torch / head lamp utilises 6 high brightness LEDs to provide a spot light output of 80 lumens and an operating time of up to 20 hours is possible using 3 x AAA alkaline cells (supplied). The LEd-Lites head torch is equipped with a fully adjustable head strap for comfortable hands-free use over long periods of time, made even more comfortable with a head lamp weight of only 155 grammes. The LED-Lites lamp head can be swivelled through an angle of 90 dregees and is both water resistant and shock proof.

6 x High quality LED light chips which never need replacing

Clover-leaf reflector system

Lamp head can be swiveled within an angle of 90 degrees

Shock-proof and water resistant

Fully adjustable strap

Light Output – 80 lumens

Burn time – up to 20 hours

Power supply – 3 x AAA alkaline batteries (included)

Supplied with

3 x AAA alkaline batteries

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy