Petzl LED DUO Z1 Head Torch 360 lm, 115 m Range
- RS Stock No.:
- 212-4484
- Mfr. Part No.:
- E80BHR
- Brand:
- Petzl
Stock information currently inaccessible
- RS Stock No.:
- 212-4484
- Mfr. Part No.:
- E80BHR
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Model Number | DUO Z1 | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 360 lm | |
| Batteries | Li-Ion 3.7 V 6400 mAh | |
| Hazardous Area | Yes | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP67 | |
| Zone | Zone 1/21 | |
| Range | 115 m | |
| Weight with Batteries | 370g | |
| Colour | Black/Yellow | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Model Number DUO Z1 | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 360 lm | ||
Batteries Li-Ion 3.7 V 6400 mAh | ||
Hazardous Area Yes | ||
Hazardous Area Certification ATEX | ||
IP Rating IP67 | ||
Zone Zone 1/21 | ||
Range 115 m | ||
Weight with Batteries 370g | ||
Colour Black/Yellow | ||
Case Material Plastic | ||
- COO (Country of Origin):
- MY
The Petzl DUO Z1 is a headlamp with a maximum 360 lumens of lighting in BOOST mode that runs on a rechargeable battery. It is multi-beam, and has four lighting modes, making it adaptable to every situation: close-range work, proximity, movement and long-range vision. The DUO Z1 headlamp allows those working in a group to face each other without blinding one another, enabling them to work more effectively together. It can be worn on VERTEX and STRATO helmets, thanks to the included mounting plates.
Technology= CONSTANT LIGHTING
Function = FACE2FACE anti-glare
Weight = 370 g
Recharge time = 8 h
IP67 protection
Headlamp comes with = two plates for mounting on VERTEX and STRATO helmets - 110/240 V charger
Function = FACE2FACE anti-glare
Weight = 370 g
Recharge time = 8 h
IP67 protection
Headlamp comes with = two plates for mounting on VERTEX and STRATO helmets - 110/240 V charger
