Stock information currently inaccessible
- RS Stock No.:
- 134-840
- Mfr. Part No.:
- 500767
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser H3.2 versatile and lightweight headlamp suitable for various purposes. Equipped with the patented Advanced Focus System, it enables users to seamlessly transition between a broad flood beam and a sharply focused long-distance beam. With its swivel head adjustable up to 75°, it offers adaptability to any circumstance, ensuring optimal visibility and convenience for a wide range of activities.
Lamp head diameter 2.8 cm (1.1 in)
Luminosity maximum 120 lm
Beam distance maximum 100 m (328 ft)
Battery duration maximum 60 h on Eco mode with 5 lm
Battery 3x AAA (included)
Weight including batteries 133 g (4.7 oz)
Water resistance IPX4
Luminosity maximum 120 lm
Beam distance maximum 100 m (328 ft)
Battery duration maximum 60 h on Eco mode with 5 lm
Battery 3x AAA (included)
Weight including batteries 133 g (4.7 oz)
Water resistance IPX4
