TE Connectivity Standard 19 Way Female Right Angle Feedthrough HDMI Connector 40 V ac
- RS Stock No.:
- 775-1102
- Mfr. Part No.:
- 1747981-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 units)*
£149.10
(exc. VAT)
£178.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | £0.497 | £149.10 |
*price indicative
- RS Stock No.:
- 775-1102
- Mfr. Part No.:
- 1747981-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Contacts | 19 | |
| Size | Standard | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Palladium Nickel | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 40 V ac | |
| Housing Material | Thermoplastic | |
| Colour | Black | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Contacts 19 | ||
Size Standard | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Palladium Nickel | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 40 V ac | ||
Housing Material Thermoplastic | ||
Colour Black | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
TE Connectivitys (TE) connector incorporating high-definition multimedia interface (HDMI) technology is an interface for consumer electronics products such as digital television, set-top boxes, and multimedia players. The product specification is usually controlled by the industry specification for HDMI standard (Specification Version 1.3a). HDMI technology supports standard, enhanced or high-definition video, plus multi-channel audio on a single cable.
Simple, user friendly connector
Full shielding for ESD protection and lead-free process available
Available with or without panel flange
19 positions and 5 Gbps of bandwidth to support video and multi-channel audio in a single cable
Replaces existing audio and digital cabling in one assembly
Easy to use friction lock design provides secure electrical contact and smooth cable insertion/extraction
Applications
HD televisions
Set-top boxes
Telepresence systems
Gaming applications
Screens and displays
Non display related 19P, 5 Gbps applications
Full shielding for ESD protection and lead-free process available
Available with or without panel flange
19 positions and 5 Gbps of bandwidth to support video and multi-channel audio in a single cable
Replaces existing audio and digital cabling in one assembly
Easy to use friction lock design provides secure electrical contact and smooth cable insertion/extraction
Applications
HD televisions
Set-top boxes
Telepresence systems
Gaming applications
Screens and displays
Non display related 19P, 5 Gbps applications
