Roline 16 x 40 x 55 mm 29 Way Straight Male/Female HDMI Connector
- RS Stock No.:
- 285-7872
- Distrelec Article No.:
- 302-38-549
- Mfr. Part No.:
- 12.03.3105
- Brand:
- Roline
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.18
(exc. VAT)
£14.62
(inc. VAT)
- RS Stock No.:
- 285-7872
- Distrelec Article No.:
- 302-38-549
- Mfr. Part No.:
- 12.03.3105
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | HDMI Connector | |
| Number of Contacts | 29 | |
| Size | 16 x 40 x 55 mm | |
| Connector Gender | Male/Female | |
| Orientation | Straight | |
| Colour | Black | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type HDMI Connector | ||
Number of Contacts 29 | ||
Size 16 x 40 x 55 mm | ||
Connector Gender Male/Female | ||
Orientation Straight | ||
Colour Black | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
The ROLINE DVI-VGA Adapter is a versatile solution for connecting devices with different interfaces. With a DVI ST to VGA BU configuration, this adapter ensures seamless compatibility between various devices. The high-quality construction of the adapter guarantees reliable performance during data transfer, making it an essential accessory for professionals and tech enthusiasts alike.
Converts DVI ST to VGA BU for flexible connectivity options
High-quality construction for reliable performance
Compact and lightweight design for portability
Easy to use, no additional software required
Ideal for connecting monitors, projectors, and other display devices
Related links
- Roline 50 x 40 x 15 mm 24 Way Straight, Straight Male/Female HDMI Connector
- RS PRO 35.3 x 29 x 19 mm 2 Way Straight Female/Female HDMI Connector 40 V ac
- RS PRO 35.5 x 19 x 31 mm 2 Way Straight Female/Female HDMI Connector 40 V ac
- RS PRO 29 x 35.5 x 19 mm 1 Way Straight Female/Female Feedthrough HDMI Connector 40 V
- Phoenix Contact 16 x 7.31 x 10.5 mm 19 Way HDMI Connector 40 V
- RS PRO 35.5 x 19 x 31 mm 1 Way Straight Female/Female Feedthrough HDMI Connector 40 V
- RS PRO 31 x 31 x 26 mm 2 Way Straight Female HDMI Connector 40 V ac
- RS PRO 35.5 x 18 x 29 mm 2 Way Straight Female Feedthrough HDMI Connector
