TE Connectivity 20 Way Female Right Angle HDMI Connector
- RS Stock No.:
- 217-5429
- Mfr. Part No.:
- 2040210-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 217-5429
- Mfr. Part No.:
- 2040210-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Contacts | 20 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Contacts 20 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Body Orientation Right Angle | ||
The TE Connectivity receptacle type connector assembly having 20 position with Cable-to-Board connector system.
Connector System - Cable-to-Board
Connector Mounting Type - Board Mount
Housing Colour - Black
Connector Mounting Type - Board Mount
Housing Colour - Black
