Amphenol Socapex Shell Size 17 Straight Female HDMI Connector
- RS Stock No.:
- 802-555
- Mfr. Part No.:
- HDMIFTV2AN
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
£161.99
(exc. VAT)
£194.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.99 |
*price indicative
- RS Stock No.:
- 802-555
- Mfr. Part No.:
- HDMIFTV2AN
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | HDMI Connector | |
| Size | Shell Size 17 | |
| Contact Plating | Nickel | |
| Connector Gender | Female | |
| Mount Type | Flange | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | HDMI FTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type HDMI Connector | ||
Size Shell Size 17 | ||
Contact Plating Nickel | ||
Connector Gender Female | ||
Mount Type Flange | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series HDMI FTV | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex HDMI Connector is a robust Interface solution designed for reliable high definition signal transmission in demanding environments. It features a tool free design that eliminates the need for field cabling operations, ensuring quick and secure installation.
Improved EMI protection ensures stable signal transmission
Minimum 500 mating cycles supports long term durability
IP68 rated when mated ensures protection against dust and fluids
Suitable for industrial and harsh environment applications
Related links
- Amphenol Socapex Shell Size 17 Straight Female HDMI Connector
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- Amphenol Socapex 20 Way Straight Female HDMI Connector
- Amphenol Socapex Copper Alloy Straight 3 Way MIL Spec Circular Connector Female SilverShell Size
- Amphenol Socapex Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Socapex Copper Alloy Straight 10 Way MIL Spec Circular Connector FemaleShell Size 9,
- Amphenol Socapex Female Contacts Threaded,
- Amphenol Socapex Straight 37 Way Wall Mount MIL Spec Circular Connector Female OliveShell Size 15, Screw
