Schneider Electric 22 x 29 x 17 mm Straight Male HDMI Connector

Bulk discount available

Subtotal (1 unit)*

£25.92

(exc. VAT)

£31.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£25.92
10 +£23.85

*price indicative

RS Stock No.:
357-495
Mfr. Part No.:
MTN4583-0001
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

HDMI Connector

Size

22 x 29 x 17 mm

Contact Material

Thermoplastic

Connector Gender

Male

Orientation

Straight

Housing Material

Metal, Plastic

Colour

Black

Termination Type

Clamp

Contact Gender

Male

Standards/Approvals

RoHS

Series

MTN

The Schneider Electric Connector is a mechanism featuring a keystone-type footprint. It comes in a black colour and is designed for HDMI connections. The connector is secured in place by a clamp fixing mode, ensuring stable and reliable installation.

Made of metal and plastic

IP20 rated

Related links