Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.51
(exc. VAT)
£7.81
(inc. VAT)
- RS Stock No.:
- 852-5314
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.5m | |
| Shielding | Triple Shielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.5m | ||
Shielding Triple Shielded | ||
- COO (Country of Origin):
- CN
Cable Power Slim Custom Install HDMI Cable
The Custom Install HDMI Cable has a connector over 70% shorter than standard HDMI cables, enabling super slim TVs or displays to sit flush with the wall. The low profile design allows for simple installation, while achieving the highest levels of reliability.
Features and Benefits
· Short headshell
· Active chipset
· Aluminium headshell
· Easy installation
Applications
· Supports 3D, 4k*2k, 10.2Gpbs, 2160P and XV colour
· Supports all HDMI devices
· Supports audio return channel

