Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.51
(exc. VAT)
£7.81
(inc. VAT)
- RS Stock No.:
- 852-5248
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.5m | |
| Sheath Colour | Black | |
| Series | Thinwire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.5m | ||
Sheath Colour Black | ||
Series Thinwire | ||
- COO (Country of Origin):
- CN
RS Pro ThinWire HDMI Cable
This RS Pro HDMI Thin Cable is a Male to Male Ethernet cable is gold plate and designed to make installation easier. Boasting a 50% reduction of the connector compared to standard, which will allow slimline displays to be flush against the wall for example. The slimline cable maintain low profiles without sacrificing any of the features or performance.;The cable is constructed to support high quality video and audio with 24k gold plated copper contacts that resist corrosion and an optimum connection. ;The HDMI cable is ideal for use with 4K Ultra HD TV if you require high speed sound and vision data transfer. It capable of carrying image resolutions at 60 frames per seconds, 32 channel audio.
Features and Benefits
·Ultra slim
·High performance
·Easy installation
·Slimmest connector available
·Protected flexible cable
·50% shorter connector than standard HDMI cables
·24k gold contacts
·High speed
·Supports audio return channels
Typical Applications
Computer Monitors
Digital Broadcasting
Blu-Ray Players
Gaming Consoles
FAQ's
Why is HDMI Superior?
HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed thats required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you wont need to buy a new cable with newer equipment that features a newer version of HDMI.
Note
Supports 3D, 4k&2k, 10.2Gpbs, 2160P, XV Colour

