NewLink 4K @ 60Hz Premium Certified V2.0 B Male HDMI to Male HDMI Cable, 5m
- RS Stock No.:
- 224-0980
- Mfr. Part No.:
- CDLPREM-05B
- Brand:
- NewLink
Stock information currently inaccessible
- RS Stock No.:
- 224-0980
- Mfr. Part No.:
- CDLPREM-05B
- Brand:
- NewLink
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Length | 5m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| HDMI Cable Speed | Premium High Speed | |
| HDMI Version | Premium Certified V2.0 B | |
| Maximum Resolution | 4K @ 60Hz | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black/Blue | |
| Size of Strands | 28 AWG | |
| Outer Sheath Material | Nylon | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Length 5m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
HDMI Cable Speed Premium High Speed | ||
HDMI Version Premium Certified V2.0 B | ||
Maximum Resolution 4K @ 60Hz | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black/Blue | ||
Size of Strands 28 AWG | ||
Outer Sheath Material Nylon | ||
- COO (Country of Origin):
- CN
The NewLink 4K HDMI male to HDMI male cable with 5 metre length has a black PVC jack with braiding and an outer diameter of 7.3 mm. The connectors are PVC and have gold flash covering to prevent corrosion. It is ATC tested to premium high speed HDMI cables with Ethernet standards and feature a unique anti-counterfeiting authentication label. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Blu-ray players, games consoles and more.
Blue in colour
RoHS, REACH and CE compliant
RoHS, REACH and CE compliant
