Roline High Speed, 10m
- RS Stock No.:
- 121-3281
- Mfr. Part No.:
- 11.04.5710-5
- Brand:
- Roline
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.91
(exc. VAT)
£40.69
(inc. VAT)
- RS Stock No.:
- 121-3281
- Mfr. Part No.:
- 11.04.5710-5
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 10m | |
| HDMI Version | High Speed | |
| Sheath Colour | White | |
| Outer Sheath Material | PVC | |
| Standards Met | UL 20276 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 10m | ||
HDMI Version High Speed | ||
Sheath Colour White | ||
Outer Sheath Material PVC | ||
Standards Met UL 20276 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN

