Stock information currently inaccessible
- RS Stock No.:
- 121-3228
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| HDMI Version | High Speed | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Voltage Rating | 30 V | |
| Standards Met | UL 20276 | |
| Shielding | Copper Foil | |
| Outer Sheath Material | LSZH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
HDMI Version High Speed | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
Voltage Rating 30 V | ||
Standards Met UL 20276 | ||
Shielding Copper Foil | ||
Outer Sheath Material LSZH | ||
- COO (Country of Origin):
- CN
RS PRO HDMI to HDMI Cable 10m - Black
This RS PRO 10m HDMI (High definition multimedia interface) Cable is a 19 pin Male to Male with Ethernet. The cable supports high-quality video and audio and also features low smoke and zero halogen PVC. The cable meets UL 20276 standards
Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.
Features and Benefits
• High speed HDMI cable with Ethernet
• HDMI 19-pin connector type
• UL 20276 standards
Typical Applications
HDMI leads can be used with any compatible HDMI device within both industrial and residential installations making them ideal for homes, offices and schools. HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players.
• Computer Monitors
• Digital Broadcasting
• Blu-Ray Players
• Gaming Consoles
FAQ's
Why is HDMI Superior?
HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed thats required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.
What is HDMI Ethernet Cable?
This HDMI cable is designed to support high quality of 1080P which includes supporting 4K Ultra HD resolutions and 3D movies. This cable comes with the HDMI Ethernet Channel that's used for networking purposes and make it possible to share an internet connection through the HDMI link without the need to have a separate Ethernet cable.
