RS PRO CDLDV-302.5 series, 2.5 m HDMI Cable, - Male HDMI to Male DVI-D, HDMI, Black
- RS Stock No.:
- 839-444
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£9.62
(exc. VAT)
£11.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.62 |
*price indicative
- RS Stock No.:
- 839-444
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2.5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | DVI-D | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | CDLDV-302.5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2.5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B DVI-D | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series CDLDV-302.5 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The RS PRO HDMI to DVI cable offers a reliable connection for transferring high-quality video signals. Its gold flashed connectors ensure durability while maintaining optimal performance for multimedia applications.
HDMI Male connector supports high-definition video transfer
DVI-D Male connector facilitates connection with DVI devices
Cable length of 2.5m provides flexibility for various setups
Black colour assures a professional appearance suitable for any environment
Related links
- RS PRO CDLDV series - Male DVI-D Dual Link to Male DVI, Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- RS PRO - Male DVI-D Dual Link to Male DVI, Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
