RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1800mm x 900mm x 460mm

Subtotal (1 unit)*

£744.00

(exc. VAT)

£892.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£744.00

*price indicative

RS Stock No.:
440-911
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Height

1800mm

Width

900mm

Depth

460mm

Lockable

Yes

Number of Doors

2

Material

Steel

Colour

Yellow

COO (Country of Origin):
GB

RS PRO Lockable Hazardous Substance Cabinet, 1800 x 900 x 460mm


The RS PRO Hazardous Substance Cupboard is designed to safely store hazardous materials, helping to ensure compliance with workplace safety regulations. Ideal for industrial, general, and commercial environments, this cupboard provides a secure and organised solution for managing hazardous substances.

Features and Benefits


Designed to assist in the compliance of COSHH regulations: Ensures safe storage of hazardous materials
No snag handles with 2-point locking: Provides enhanced security and ease of use
Adjustable spill-retaining galvanised shelves: Allows for flexible storage and containment of spills
Integral liquid-tight sump: Encourages proper spill management with absorbents
Wall cupboards are pre-drilled for mounting: Facilitates easy installation (fixings not included)
Stands raise cupboards 500mm: Adjustable foot for stability on uneven surfaces
Reaction to Fire Classification EN 13501-1: Meets fire safety standards

Applications


Industrial premises
General workplaces
Commercial environments

Additional Information


Material: Steel
Colour: Yellow
Dimensions: Height: 1800mm, Width: 900mm, Depth: 460mm
Lockable: Yes, with 2 doors and 3 shelves for organised storage.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links