400 W Hazardous Area Floodlight SON-T, Zone 1, Temp T3, 240 V ac
- RS Stock No.:
- 406-7990
- Mfr. Part No.:
- 8/400WSON
- Brand:
- Petrel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 406-7990
- Mfr. Part No.:
- 8/400WSON
- Brand:
- Petrel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Petrel | |
Zone Classification | 1 | |
Temperature Classification | T3 | |
Wattage | 400 W | |
Lamp Type | SON-T | |
Voltage Rating | 240 V ac | |
Width | 520 mm | |
Hazardous Area Certification | ATEX | |
Standards Met | Eex d IIB T2 & T3 | |
Series | 8 | |
Select all | ||
---|---|---|
Brand Petrel | ||
Zone Classification 1 | ||
Temperature Classification T3 | ||
Wattage 400 W | ||
Lamp Type SON-T | ||
Voltage Rating 240 V ac | ||
Width 520 mm | ||
Hazardous Area Certification ATEX | ||
Standards Met Eex d IIB T2 & T3 | ||
Series 8 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
SON Floodlight, Zone 1 & 2
The Petrel 8 series is a Heavy duty, Zone 1 hazardous area floodlight. It incorporates an adjustable Beam feature and is made from Marine grade aluminium. This floodlight is certified for use with SON, MBF and Tungsten lamps.
Easy access to the lamp through a screwed cover, the Petrel 8 Series can be mounted on an adjustable pivot bracket or on a pole. A symmetrical reflector is fitted as standard.
Easy access to the lamp through a screwed cover, the Petrel 8 Series can be mounted on an adjustable pivot bracket or on a pole. A symmetrical reflector is fitted as standard.
Robust, long life Zone 1 fitting
Fast re-lamping through easy access lamping port
Large range of lamp options
Easy beam focus with wide/narrow adjustment
Accurate angled mounting using optional bracket
Certified for use in gas and dust zoned applications
Replaceable glass gives longer life
Low projection for use in narrow corridors or low ceilings
4mm2 cable terminals
Fresnel lens, internal polished aluminium reflector
Fast re-lamping through easy access lamping port
Large range of lamp options
Easy beam focus with wide/narrow adjustment
Accurate angled mounting using optional bracket
Certified for use in gas and dust zoned applications
Replaceable glass gives longer life
Low projection for use in narrow corridors or low ceilings
4mm2 cable terminals
Fresnel lens, internal polished aluminium reflector
Certificate No.
SIRA 00 ATEX 1035
Group and Category
II 2 G D EEx de II B T3
Approvals
Group & Category: II 2 G D EEx de II B T3
Certification Standard EN50014-018-019
Certificate No. SIRA 00 ATEX 1035
Certification Standard EN50014-018-019
Certificate No. SIRA 00 ATEX 1035