RS PRO 70 W Bulkhead Light Fitting, 1, SON, Temp T4, 240 V ac, ATEX
- RS Stock No.:
- 326-7492
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 326-7492
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Bulkhead | |
| Zone Classification | 1 | |
| Temperature Classification | T4 | |
| Wattage | 70 W | |
| Lamp Type | SON | |
| Voltage Rating | 240 V ac | |
| Anti-corrosive | Yes | |
| Length | 196 mm | |
| Width | 285 mm | |
| Individual Lamp Wattage | 70W | |
| Number of Lamps | 1 | |
| Hazardous Area Certification | ATEX | |
| Standards Met | EEX de II 2 GD, EN60079 | |
| Series | 6 | |
| EU Energy Efficiency Rating | D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Bulkhead | ||
Zone Classification 1 | ||
Temperature Classification T4 | ||
Wattage 70 W | ||
Lamp Type SON | ||
Voltage Rating 240 V ac | ||
Anti-corrosive Yes | ||
Length 196 mm | ||
Width 285 mm | ||
Individual Lamp Wattage 70W | ||
Number of Lamps 1 | ||
Hazardous Area Certification ATEX | ||
Standards Met EEX de II 2 GD, EN60079 | ||
Series 6 | ||
EU Energy Efficiency Rating D | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Approvals
Group & Category: II 2 G EEx de II B or II C
T3 to T6
Certification Standard EN50014-018-019
Certificate No. SIRA 00 ATEX 1047
T3 to T6
Certification Standard EN50014-018-019
Certificate No. SIRA 00 ATEX 1047
