- RS Stock No.:
- 175-0607
- Mfr. Part No.:
- ALED/Z1/150
- Brand:
- Petrel
Discontinued product
- RS Stock No.:
- 175-0607
- Mfr. Part No.:
- ALED/Z1/150
- Brand:
- Petrel
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Petrel LED Module Hazardous Area Light Floodlight
The Petrel LED light fitting works on 240V voltage rating and power consumption of 156W. This LED light source is a high efficiency luminaire which boasts an impressive light output from 19,000lm. It gives excellent durability in offshore environments.
Features and Benefits
Low maintenance and high efficiency
Robust and long-lasting light
High quality corrosion resistant aluminium alloy body
Reduced energy costs with motion sensor option
Steel swivel mounting bracket
Gas zone 1, 2, 21 and 22 protection
Robust and long-lasting light
High quality corrosion resistant aluminium alloy body
Reduced energy costs with motion sensor option
Steel swivel mounting bracket
Gas zone 1, 2, 21 and 22 protection
Applications
Chemical sites and refineries
Docks and Jetties
Pharmaceutical and waste, water and metal treatment plants
Hazardous and industrial areas
Docks and Jetties
Pharmaceutical and waste, water and metal treatment plants
Hazardous and industrial areas
Certifications
IP66 rated
CML 17ATEX3027X
IECEx CML 17.0018X
CML 17ATEX3027X
IECEx CML 17.0018X
Specifications
Attribute | Value |
---|---|
Zone Classification | 1 |
Temperature Classification | T4 |
Wattage | 150 W |
Lamp Type | LED |
Voltage Rating | 220 → 240 V ac |
Width | 400 mm |
Hazardous Area Certification | ATEX |
Current Rating | 25 A |
Series | ALED |
- RS Stock No.:
- 175-0607
- Mfr. Part No.:
- ALED/Z1/150
- Brand:
- Petrel
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB