Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2326
- Mfr. Part No.:
- T4540
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Style | Cap | |
| Colour | Grey | |
| Material | Polyester | |
| Adjustable | Yes | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Style Cap | ||
Colour Grey | ||
Material Polyester | ||
Adjustable Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Stylish lightweight 6-panel shaped brim baseball cap with vent holes and an adjustable strap for all-day comfort.
Classic 6-panel design with shaped brim
Lightweight polyester fabric with vent holes
Adjustable strap with metal buckle
Metal Scruffs logo
Lightweight polyester fabric with vent holes
Adjustable strap with metal buckle
Metal Scruffs logo
