TE Connectivity Black 0.33 mm² Harsh Environment Wire, 22, 19/0.15 mm, 300m, Polyalkene Insulation

Image representative of range

RS Stock No.:
253-4555
Mfr. Part No.:
44M9976-22-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.33 mm²

Sheath Colour

Black

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

19/0.15 mm

Length

300m

Insulation Material

Polyalkene

Outer Diameter

1.17mm

Voltage Rating

600 V

Maximum Operating Temperature

+120°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.2mm

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Size of Strands

0.15 mm

COO (Country of Origin):
GB

Standards

Defence Standard 61 - 12 Part 18 Issue 3 Type 1 (Maintenance Wire) and Part 26