Alpha Wire ThermoThin Series Red 0.02 mm² High Temperature Wire, 34 AWG, Solid, 305m, Fluoropolymer Insulation, 2934

Stock information currently inaccessible
RS Stock No.:
138-1742
Mfr. Part No.:
2934 RD001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.02 mm²

Sheath Colour

Red

American Wire Gauge

34 AWG

Core Strands

Solid

Length

305m

Insulation Material

Fluoropolymer

Voltage Rating

600 V ac

Outer Diameter

0.36mm

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Series

ThermoThin

Insulation Wall Thickness

0.1mm

Priced to Clear

Yes

Resistant To

Chemicals, Sunlight, Water

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2934


Wire Size: 34 AWG, 0.020 mm²
Stranding: Solid
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.014 in, 0.36 mm
Jacket Colour: Red

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy