Alpha Wire ThermoThin Series Yellow 0.03 mm² High Temperature Wire, 32 AWG, Solid, 30m, Fluoropolymer Insulation, 2932

Stock information currently inaccessible
RS Stock No.:
137-3308
Mfr. Part No.:
2932 YL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.03 mm²

Sheath Colour

Yellow

American Wire Gauge

32 AWG

Core Strands

Solid

Length

30m

Insulation Material

Fluoropolymer

Outer Diameter

0.41mm

Voltage Rating

600 V ac

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-150°C

Conductor Material

Nickel Plated Copper

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Wire Style

AWM/STYLE 11540

Series

ThermoThin

Insulation Wall Thickness

0.1mm

Resistant To

Chemicals, Sunlight, Water

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2932


Wire Size: 32 AWG, 0.032 mm²
Stranding: Solid
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.016 in, 0.41 mm
Jacket Colour: Yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy