Alpha Wire ThermoThin Series Red 0.15 mm² High Temperature Wire, 26 AWG, 19/38, 30m, Fluoropolymer Insulation, 2926
- RS Stock No.:
- 137-3272
- Mfr. Part No.:
- 2926 RD005
- Brand:
- Alpha Wire
Stock information currently inaccessible
- RS Stock No.:
- 137-3272
- Mfr. Part No.:
- 2926 RD005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.15 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 26 AWG | |
| Core Strands | 19/38 | |
| Length | 30m | |
| Insulation Material | Fluoropolymer | |
| Outer Diameter | 0.76mm | |
| Voltage Rating | 600 V ac | |
| Minimum Operating Temperature | -150°C | |
| Maximum Operating Temperature | +300°C | |
| Conductor Material | Nickel Plated Copper | |
| Standards Met | EU Low Voltage Directive 2014/35/EC, UL AWM 11540 | |
| Wire Style | AWM/STYLE 11540 | |
| Series | ThermoThin | |
| Insulation Wall Thickness | 0.14mm | |
| Number of Strands | 19 | |
| Resistant To | Chemicals, Sunlight, Water | |
| Size of Strands | 0.102 mm, 38 AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.15 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 26 AWG | ||
Core Strands 19/38 | ||
Length 30m | ||
Insulation Material Fluoropolymer | ||
Outer Diameter 0.76mm | ||
Voltage Rating 600 V ac | ||
Minimum Operating Temperature -150°C | ||
Maximum Operating Temperature +300°C | ||
Conductor Material Nickel Plated Copper | ||
Standards Met EU Low Voltage Directive 2014/35/EC, UL AWM 11540 | ||
Wire Style AWM/STYLE 11540 | ||
Series ThermoThin | ||
Insulation Wall Thickness 0.14mm | ||
Number of Strands 19 | ||
Resistant To Chemicals, Sunlight, Water | ||
Size of Strands 0.102 mm, 38 AWG | ||
- COO (Country of Origin):
- US
ThermoThin Hook-Up Wire 2926
Wire Size: 26 AWG, 0.154 mm²
Stranding: 19/38 AWG, 19/0.102 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.030 in, 0.760 mm
Jacket Colour: Red
Stranding: 19/38 AWG, 19/0.102 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.030 in, 0.760 mm
Jacket Colour: Red
