TE Connectivity White High Temperature Wire, 10 AWG, 37 / 26 AWG, 100m, ETFE Insulation
- RS Stock No.:
- 113-5779
- Mfr. Part No.:
- M22759/32-10-9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 113-5779
- Mfr. Part No.:
- M22759/32-10-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sheath Colour | White | |
| American Wire Gauge | 10 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 37 / 26 AWG | |
| Length | 100m | |
| Insulation Material | ETFE | |
| Outer Diameter | 3.25mm | |
| Voltage Rating | 600 V ac | |
| Maximum Operating Temperature | +150°C | |
| Conductor Material | Copper | |
| Standards Met | MIL-STD-202 | |
| Number of Strands | 37 | |
| Size of Strands | 26 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sheath Colour White | ||
American Wire Gauge 10 AWG | ||
Cable Shape Single Core | ||
Core Strands 37 / 26 AWG | ||
Length 100m | ||
Insulation Material ETFE | ||
Outer Diameter 3.25mm | ||
Voltage Rating 600 V ac | ||
Maximum Operating Temperature +150°C | ||
Conductor Material Copper | ||
Standards Met MIL-STD-202 | ||
Number of Strands 37 | ||
Size of Strands 26 AWG | ||
- COO (Country of Origin):
- US
TE Connectivity M22759 Harsh Environment Wire
The M22759 wire is ideal for use with a wide range of commercial and military aerospace or ground system applications. Its particular role can make this wire perfect for harsh environments. The airframe version has a dual layer insulation.
Features and Benefts
• Small diameter
• Low smoke and corrosive gas generation
• Chemiscal resistant and electrical arc tracking
• Cross linked insulation
• Tough physical characteristics
• High temperature ratings up to +150°C
• Stranded tin plated copper conductor
• Crosslinked ETFE insulation
• Low smoke and corrosive gas generation
• Chemiscal resistant and electrical arc tracking
• Cross linked insulation
• Tough physical characteristics
• High temperature ratings up to +150°C
• Stranded tin plated copper conductor
• Crosslinked ETFE insulation
