Centurion Safety Yellow Safety Helmet
- RS Stock No.:
- 265-5998
- Mfr. Part No.:
- S03CYA
- Brand:
- Centurion Safety
Discontinued product
- RS Stock No.:
- 265-5998
- Mfr. Part No.:
- S03CYA
- Brand:
- Centurion Safety
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Centurion Safety product is a general purpose safety helmet with a 6 point terylene cradle and brushed nylon sweatband. It is made from high density polyethylene and has maximum flexibility with reduced or full peak available.
Includes a Combi accessory slot
Cradle is made from 6 Point Terylene webbing
Brushed Nylon sweatband also available
The Centurion safety helmet has an in use life of up to 5 years
Cradle is made from 6 Point Terylene webbing
Brushed Nylon sweatband also available
The Centurion safety helmet has an in use life of up to 5 years
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Chin Strap Included | No |
Vented | No |
Integrated Eye Shield | No |
Material | Polyethylene |
Accessory Slots | No |
Lining | No |
Peak Type | Standard |
Rain Gutter | No |
Complies with EN 397 | Yes |
Product Type | Safety Helmet |
Standards Met | EN397 |
Related links
- Centurion Safety Yellow Safety Helmet
- Petzl Vertex Yellow Safety Helmet with Chin Strap, Adjustable
- MSA Safety V-Gard H1 Black, Yellow Safety Helmet with Chin Strap,...
- IDC Tools
- Centurion Safety Safety Helmet
- Crimp Tool Positioners, Turrets & Locators
- DeWALT DCV100 18V Leaf Blower
- 3M Peltor Uvicator G3000 Yellow Safety Helmet