MSA Safety V-Gard Yellow Safety Helmet, Adjustable
- RS Stock No.:
- 193-6841
- Mfr. Part No.:
- GV122-0000000-000
- Brand:
- MSA Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6841
- Mfr. Part No.:
- GV122-0000000-000
- Brand:
- MSA Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Vented | No | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Material | HDPE | |
| Accessory Slots | Yes | |
| Lining | No | |
| Application | General Industry | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Rain Gutter | No | |
| Complies with EN 397 | Yes | |
| Additional EN Standards | EN 50365, EN 80079-36 | |
| Range | V-Gard | |
| Standards Met | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Colour Yellow | ||
Chin Strap Included No | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material HDPE | ||
Accessory Slots Yes | ||
Lining No | ||
Application General Industry | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Additional EN Standards EN 50365, EN 80079-36 | ||
Range V-Gard | ||
Standards Met EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
MSA Safety V-Gard 950 Yellow Hard Hat, Non-Vented
Balanced and lightweight electrician's safety helmet, non-vented, with 6-point Fas-Trac® III ratchet suspension, GS-ET-29 class 1 (4kA) face shield certified for protection against arc flash. For use where top impact hazards to the head, chemical splash, Ultra-Violet radiation, molten metal splash or electric arc to the face exist.
Features and Benefits
V-Gard 950 Premium Helmet with Integrated full-face visor
Balanced, lightweight and low-profile electrician helmet
Integrated visor protects against impact, chemical splash, UV radiation, molten metal splash and electrical arc 4kA
Premium anti-fog and anti-scratch coating visor fits over all corrective or safety glasses
Reliable one handed smooth movement, even –gloved
Delivered with 4-point chinstrap
Optional ear flaps to protect from arc flash
Optional micro-prism stickers available (silver or red)
Certified according to EN 397: MM, LD, -30°C, 440V AC, EN 50365: 1000V AC : 2C-1,2 1 B 3 8-1-0 9 KN, GS-ET-29 class 1 (4kA), Anti-static
V-Gard 900 Fas-Trac III suspension features
6-point Fas-Trac® III ratchet suspension with premium washable and
replaceable sweatband
Overhead straps made of woven polyester providing high comfort
and long term, consistent shock absorption performance
Balance and stability with the lower nape strap
Comfort pad by separating the ratchet from the head cradles the
head increasing comfort and cooling airflow
Ratchet offers smooth rotation
Easy grip knob adjustable even with gloves on
Three levels of nape height adjustment giving superior nape fit
