Alpha Solway Rockman Red Safety Helmet, Ventilated
- RS Stock No.:
- 181-2354
- Mfr. Part No.:
- Rockman C6R Red
- Brand:
- Alpha Solway
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2354
- Mfr. Part No.:
- Rockman C6R Red
- Brand:
- Alpha Solway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Colour | Red | |
| Chin Strap Included | No | |
| Vented | Yes | |
| Integrated Eye Shield | No | |
| Material | PE | |
| Accessory Slots | Yes | |
| Lining | No | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Complies with EN 397 | Yes | |
| Range | Rockman | |
| Additional EN Standards | ANSI Z89.1-2003 (C6A/C6AR) | |
| Product Type | Safety Helmet | |
Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Colour Red | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Material PE | ||
Accessory Slots Yes | ||
Lining No | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Complies with EN 397 Yes | ||
Range Rockman | ||
Additional EN Standards ANSI Z89.1-2003 (C6A/C6AR) | ||
Product Type Safety Helmet | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Safety Helmet With 6-Point Suspension Harness and Pinlock Adjustable Headband, Ratchet Optional
12 ventilation holes
Slots (30mm) for hearing or eye protection accessories
6-point textile suspension harness
Pinlock or ratchet adjustable headband (model dependant)
Fleece sweatband
4-point self-releasing chin-strap mounts
Rain gutter
Suitable Applications
A Construction, industry and general use
Slots (30mm) for hearing or eye protection accessories
6-point textile suspension harness
Pinlock or ratchet adjustable headband (model dependant)
Fleece sweatband
4-point self-releasing chin-strap mounts
Rain gutter
Suitable Applications
A Construction, industry and general use
