3M PELTOR G2000 Green Safety Helmet, AdjustableVentilated
- RS Stock No.:
- 429-139
- Mfr. Part No.:
- G2000CRS SOLARIS GP
- Brand:
- 3M PELTOR
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.49
(exc. VAT)
£19.79
(inc. VAT)
- RS Stock No.:
- 429-139
- Mfr. Part No.:
- G2000CRS SOLARIS GP
- Brand:
- 3M PELTOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M PELTOR | |
| Colour | Green | |
| Chin Strap Included | No | |
| Vented | Yes | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Lining | No | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Complies with EN 397 | Yes | |
| Range | G2000 | |
Select all | ||
|---|---|---|
Brand 3M PELTOR | ||
Colour Green | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Lining No | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Complies with EN 397 Yes | ||
Range G2000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
G2000 Uvicator™ Safety Helmet
A UV-stabilised ABS plastic hardshell hat with an integral UV indicator. The UV indicator shows just how much the hard hat has been affected by the sun's radiation and therefore when it is time to replace the hat. When new the indicator is red and over time the sun's light gradually fades it. When the indicator has faded completely, the hat should be replaced.
Weight approx. 350g
Approved for Lateral Deformation (LD), molten splash metal (MM) and low temperatures (-30°)
Effective shock absorption
Ergonomic lining, good ventilation
No pressure points
Adjustable size from large to extra small
Approved for Lateral Deformation (LD), molten splash metal (MM) and low temperatures (-30°)
Effective shock absorption
Ergonomic lining, good ventilation
No pressure points
Adjustable size from large to extra small
Note
Other colour helmets are available
Standards
CE marked to EN 397

