3M, Hard Hat Series G2000

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-7229
Mfr. Part No.:
GH2
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

For Use With

Hard Hat Series G2000

RoHS Status: Not Applicable

COO (Country of Origin):
PL

3M Chin Strap For Use With G2000 Series Hard Hats, 2-Point Fixing - GH2


Use this chin strap from 3M to securely attach your hard hat to your head. This ensures a reliably secure fit when you're working in windy areas or in moving applications. To attach it, simply slot the fitting snaps at either end through the holes on each side of your headgear. The buckles let you adjust the length of the strap to give you a customised fit. This chin strap is an essential piece of safety gear that's compatible with a wide range of hard hats from the 3M G2000 range.

• Plastic buckle material is durable and corrosion-resistant for lasting use
• Slim fitting snaps minimise bulk and are shaped to make a solid connection
• Wide operating temperature range between -30°C and +50°C to withstand demanding conditions

Applications


• Mining and quarrying
• Forestry
• Construction industry

Replacement 2-point Chinstrap
Suitable for use with 3M Hard Hat Series G2000
Accessories are designed to help user adapt their 3M™ Hard Hats to suit individual needs

When should I replace the chin strap on my hard hat?


Replacement 2-point Chinstrap for 3M™ Hard Hat Series G2000

You should replace your chin strap if you notice it's worn or the buckles are damaged. It's important to inspect your hard hats regularly to ensure all parts are in a good condition.