JSP ABS, JSP EVOlite Hard Hats
- RS Stock No.:
- 176-8901
- Mfr. Part No.:
- AHV860-000-851
- Brand:
- JSP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-8901
- Mfr. Part No.:
- AHV860-000-851
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Material | ABS | |
| For Use With | JSP EVOlite Hard Hats | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Material ABS | ||
For Use With JSP EVOlite Hard Hats | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
JSP Helmet Light
The JSP helmet light is a multi EVO2/3/5 safety helmet light for visibility in dark surroundings. It comes with a fibre optic headband, compatible with the JSP EVOLite® helmet. The helmet illumination system is specifically designed to increase visibility for workers without distressing co-workers.
Features and Benefits
• Can be charged while fitted to the helmet
• Charge time: approximately 2.5hrs
• During optical testing Visilite® visible up to a distance of 50m
• Easily rechargeable with a USB charging supply, PC, mains or the car
• Independently tested for luminous intensity, visibility in darkness and flash rate
• Service temperature ranges between -10°C and +50°C
• Micro USB cable supplied
• Quick release for replacement or USB charging
• Simply clip onto the sides and rear of the safety helmet
• The clips and main housing are Made of highly durable ABS
• The main housing is sealed to protect against dust and dirt
• Visilite® is splash proof making it suitable for use in wet weather conditions
• Charge time: approximately 2.5hrs
• During optical testing Visilite® visible up to a distance of 50m
• Easily rechargeable with a USB charging supply, PC, mains or the car
• Independently tested for luminous intensity, visibility in darkness and flash rate
• Service temperature ranges between -10°C and +50°C
• Micro USB cable supplied
• Quick release for replacement or USB charging
• Simply clip onto the sides and rear of the safety helmet
• The clips and main housing are Made of highly durable ABS
• The main housing is sealed to protect against dust and dirt
• Visilite® is splash proof making it suitable for use in wet weather conditions
Certifications
• IP54 rating
• REACH regulation (EC) No 1907/2006
• REACH regulation (EC) No 1907/2006
