Crucial BX200 2.5 in 480 GB Internal SSD Drive
- RS Stock No.:
- 914-5200
- Mfr. Part No.:
- CT480BX200SSD1
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,112.97
(exc. VAT)
£2,535.56
(inc. VAT)
- RS Stock No.:
- 914-5200
- Mfr. Part No.:
- CT480BX200SSD1
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Model | BX200 | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial | Yes | |
| Capacity | 480 GB | |
| Interface | mSATA | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Model BX200 | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Yes | ||
Capacity 480 GB | ||
Interface mSATA | ||
Nand Type MLC | ||

