Seagate Expansion 4 TB External Hard Disk Drive

Stock information currently inaccessible
RS Stock No.:
899-8655
Mfr. Part No.:
STEB4000200
Brand:
Seagate
Find similar products by selecting one or more attributes.
Select all

Brand

Seagate

Model

Expansion

Hard Drive Type

HDD

Internal/External

External

Capacity

4 TB

Interface

USB 3.0

Dimensions

176 x 120.6 x 36.6mm

Length

176mm

Width

120.6mm

Height

36.6mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy