Seagate Expansion 3 TB External SSD Drive
- RS Stock No.:
- 899-8643
- Mfr. Part No.:
- STEB3000200
- Brand:
- Seagate
Stock information currently inaccessible
- RS Stock No.:
- 899-8643
- Mfr. Part No.:
- STEB3000200
- Brand:
- Seagate
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Model | Expansion | |
| Hard Drive Type | SSD | |
| Internal/External | External | |
| Interface | USB 3.0 | |
| Capacity | 3 TB | |
| Dimensions | 176 x 120.6 x 36.6mm | |
| Length | 176mm | |
| Width | 120.6mm | |
| Weight | 950g | |
| Height | 36.6mm | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Model Expansion | ||
Hard Drive Type SSD | ||
Internal/External External | ||
Interface USB 3.0 | ||
Capacity 3 TB | ||
Dimensions 176 x 120.6 x 36.6mm | ||
Length 176mm | ||
Width 120.6mm | ||
Weight 950g | ||
Height 36.6mm | ||
- COO (Country of Origin):
- CN
Related links
- Transcend Portable SSD 4 TB External SSD
- Hard Drives
- Seagate EXPANSION PORTABLE HDD 2 TB External Hard Drive
- Seagate EXPANSION PORTABLE HDD 5 TB External Hard Drive
- Seagate EXPANSION PORTABLE HDD 4 TB External Hard Drive
- Seagate EXPANSION DESKTOP HDD 8 TB External Desktop Hard Drive
- Seagate EXPANSION DESKTOP HDD 4 TB External Desktop Hard Drive
- Seagate EXPANSION DESKTOP HDD 6 TB External Desktop Hard Drive
