Toshiba Canvio Connect II White 1 TB Portable Hard Drive

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£74.16

(exc. VAT)

£88.99

(inc. VAT)

RS Stock No.:
877-5604
Mfr. Part No.:
HDTC810EW3AA
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Model

Canvio Connect II

Capacity

1 TB

Dimensions

78 x 109 x 14mm

Length

78mm

Width

109mm

Height

14mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy