Toshiba Canvio Connect II White 500 GB Portable Hard Drive

Image representative of range

Stock information currently inaccessible
RS Stock No.:
877-5591
Mfr. Part No.:
HDTC805EW3AA
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Model

Canvio Connect II

Capacity

500 GB

Dimensions

78 x 109 x 14mm

Length

78mm

Width

109mm

Height

14mm

COO (Country of Origin):
CN